Logitech 952-000097 Logitech 952-000119 video conferencing system Mounting kit

MPN
952-000097
Brand
Logitech
EAN-13
097855168733
Order Code
72-6673
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mounting bracket with cable retention for Logitech RoomMate and other video conferencing compute devices.

A CLEAN AND SECURE MOUNTING OPTION
Securely mount your compute device out of sight and out of harm’s way. Designed for discreet installation behind displays, inside cabinets, or on carts, Compute Mount is a great fit for any video conferencing space — and perfect for Logitech RoomMate, Google Meet compute system, Intel NUC, and other video conferencing compute devices.

FITS ROOMMATE AND OTHER SSF COMPUTES
Robust steel mount fits Logitech RoomMate and other compatible small form factor compute devices using the standard 2.9 in (75 mm) or 3.9 in (1 mm) VESA mounting patterns.

INTEGRATED CABLE RETENTION
Cable retention clamp relieves cable strain and keeps connections tight and secure, including USB, HDMI, power, and network cables. The two-piece clamp is elevated for greater flexibility and less strain.

HIDEAWAY DESIGN
Compute Mount includes hardware to discreetly mount RoomMate or other compatible compute devices out of sight and out of harm’s way.

Reviews

Be the first to submit a review

Trustpilot