Logitech 941-000150 Logitech G G923 Racing Wheel and Pedals for PS5, PS4 and PC

MPN
941-000150
Brand
Logitech
EAN-13
5099206082809
Order Code
71-9783
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £367.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 513 availableBack-order availability date - 14/11/2026

Logitech923 is a high-performance racing wheel that revolutionizes the eracing experience. Re-engineered to support a game-changing feedback system, G923 features TRUEFORCE, next-generation force feedback that dials into game physics to deliver higher fidelity realism. Feel the pistons pumping, the gravel crunching, and every shift, drift, and hairpin turn like never before.

An all-new progressive brake pedal recreates pressure-sensitive brake system, while a programmable dual-clutch system simulates a real race car launch assist in supported games. Get more traction with less smoke.

A streamlined design features integrated controls for better performance, with a built-in 24-point selection dial, full console controls, and the classic RPM LED display for supported games.
  • TRUEFORCE FORCE FEEDBACK: Next-gen TRUEFORCE technology connects to game engines for high-definition feedback. Experience the ultimate driving experience with processing at 4 times per second
  • PROGRAMMABLE DUAL CLUTCH: Get off the starting line cleaner and faster. A programmable dual clutch simulates real race car launch assist right from the controller, when playing supported games
  • CONTROL YOUR GAME: Fine-tune your speed with a built-in LED RPM indicator. Integrated PlayStation 5, PS4, PC game controls, a 24-point selector and progressive brake spring keep steering under control
  • PREMIUM RACING DESIGN: Refreshed Logitech gear design includes premium materials like a hand-stitched black leather wheel cover and polished metal pedals. Experience the pleasure of driving at home
  • ON-WHEEL GAME CONTROLS: Take charge of wheel sensitivity, force feedback levels and simulated steering. Logitech Hub Gaming software enable button customisation right from the controller
  • RACING GAME COMPATIBILITY: The G923 for Playstation works with most racing games on PS5, PS4,PC.Enjoy select titles designed for TRUEFORCE, and download Logitech HUB software for the full experience

Reviews

Be the first to submit a review

Trustpilot