Logitech 940-000142 Logitech G Wireless Gamepad F710

MPN
940-000142
Brand
Logitech
EAN-13
5099206041899
Order Code
72-4593
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

No cords to get in your way. The Logitech® Wireless Gamepad F71 uses a powerful, reliable cable-free 2.4 GHz connection while dual-motor vibration feedback lets you feel every hit, crash and explosion. Multiple mode settings bring a familiar console-style controller experience to your PC with support for the broadest number of games. Profiler software lets you customize your gamepad with keyboard and mouse inputs.* A classic controller design lets you focus on the game. The unique floating design of the D-pad makes it responsive to quick changes in direction. And rubber grips make game play extra comfortable.


* Requires software installation.
  • The 2.4 GHz wireless connection uses a plug-and-forget nano-receiver thats so small you can insert it into a USB port on your computer and leave it there – even on laptop PCs – so you get fast data transmission and virtually no delays, dropouts or interference.
  • With broad game support, the Logitech® Wireless Gamepad F71 is easy to set up and use with your favourite games – from old standbys to todays biggest titles.
  • Profiler software allows the gamepad to be programmed to perform keyboard and mouse commands for games without gamepad support.
  • Dual vibration motors let you feel every hit, crash and explosion in games that support vibration feedback for a more realistic and immersive experience.
  • A familiar control layout that doesnt require a learning curve to be able to use, with all the same buttons as on game console controllers.

Reviews

Be the first to submit a review

Trustpilot