Logitech 939-001811 Logitech Tap Table Mount

MPN
939-001811
Brand
Logitech
EAN-13
097855147325
Order Code
71-9290
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £220.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 89 availableBack-order availability date - 04/10/2026

Designed for conference room tables with grommet holes, the Table Mount secures Tap in place while maintaining a low profile. Tap Table Mount maintains a clean tabletop by routing cables through the grommet holes from 51 - 89mm (2 - 3.5 in) in diameter, and swivels 18° for convenient operation from both sides of the table. Use with any table up to 5mm (2 in) in thickness, and route cables through the grommet hole for a clean appearance.
  • Low-profile with pivot – This table mount preserves Tap’s sleek appearance and 14° screen angle, and swivels 18° for easy viewing and operation from multiple seats.
  • Fits standard grommet holes – Adjusts to tables up to 5 mm (2 in) in thickness, and through grommet holes from 51 to 89 mm (2 to 3.5 in) in diameter.
  • Integrated cable management – Supports down-routing of cables through the grommet hole for a clean appearance.

Reviews

Be the first to submit a review

Trustpilot