Logitech 920-010251 Logitech Master MX Keys for Business

MPN
920-010251
Brand
Logitech
EAN-13
5099206096820
Order Code
72-7217
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Logitech MX Keys Advanced Wireless Illuminated Keyboard for Business
MX Keys for Business boosts productivity with Perfect Stroke precision typing with remarkable comfort and stability. Increased key stability reduces distracting keystroke noise. Smart backlighting and multi-device and multi-OS capabilities are advanced features designed for advanced workflow. Plus virtually no downtime because MX Keys for Business can be used while recharging its long-lasting power.


COMFORT AND STABILITY
Crafted for comfort, stability, and precision with a body made of a single metal plate—a remarkably solid build. A balanced design with quality materials inspires confidence and focus at the desk.

REDUCED NOISE WITH PERFECT STROKE KEYS
Increased key stability reduces noise while optimizing responsiveness. Spherically-dished keys match fingertips’ shape while the matte surface allows fingers to glide for efficient, comfortable work. Plus tactile reference for hand positioning makes it easy to orient fingers and stay in the flow.

SMART ILLUMINATION
MX Keys for Business senses its surrounding ambient light automatically adjusting the keys’ backlighting brightness. The backlighting turns on as hands approach it, then off when not in use.

HIGH PERFORMANCE, SECURE WIRELESS
Featuring Logi Bolt wireless connectivity, engineered to conquer IT challenges that can emerge whether users occupy the office or work remotely: cross platform compatibility, strong and reliable wireless connections up to 1 meters even in congested wireless environments, and fully encrypted and FIPS secure.

A NEW STANDARD FOR COMPATIBILITY
Two connection options, BluetoothⓇ and Logi Bolt USB receiver which was engineered for high-performance, secure connections. That makes MX Keys for Business compatible with just about every operating system and platform including—but not limited to—Windows®, macOS®, Linux®, ChromeOS™, iPadOS®, iOS® and AndroidTM. More universally compatible than most leading peripherals brands on the market.

LONG-LASTING POWER. ZERO DOWNTIME.
Works for up to 1 days on a full charge—or up to 5 months with backlighting turned off. Users can work while it charges with zero downtime.

MULTI-DEVICE
Multi-computer users can seamlessly switch between systems with the touch of an Easy-Switch™ button. Connect then switch between up to three Windows®, macOS®, Linux®, ChromeOS™, iPadOS®, iOS® or AndroidTM computers.

MORE SHORT-CUTS
Meet keyboard functions that enable people to save time, be more productive in video meetings - even express themselves better. Introducing voice-to-text, microphone mute1 and emoji selector F-Keys.

Reviews

Be the first to submit a review

Trustpilot