Logitech 910-005843 Logitech R500 Laser Presentation Remote

MPN
910-005843
Brand
Logitech
EAN-13
5099206090828
Order Code
73-1116
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Introducing the R5, a plug-and-play presentation remote that allows you to navigate slides and laser point from up to 2 meters (65 feet) away. Deliver your presentation with ease and confidence thanks to the unmistakable three-button design and R5’s comfortable, secure fit in hand. The R5 is optimized for most devices and popular presentation software – and you can customize buttons, check battery life, and set an on-screen timer in the Logitech Presentation App.

May vary based on environmental and computing conditions.
  • UNIVERSAL COMPATIBILITY – The R5 is optimised to work with Windows®, macOS, iOS, Android™, as well as leading presentation software including PowerPoint®, Keynote, PDF™, Google Slides™ and Prezi™.
  • 2-METRE OPERATING RANGE – Move and present freely from as far as 2 metres away. Perfect for medium to large-size rooms.
  • LOGITECH PRESENTATION APP – The R5 pairs with the powerful Logitech Presentation App so you can customise button functions, monitor battery life and set an on-screen timer for your presentation.
  • DUAL CONNECTIVITY – Connect the R5 to your computer via USB receiver or Bluetooth® low-energy technology. A convenient, built-in dock stores the tiny USB receiver inside the R5 when not in use.
  • SMART BATTERY MANAGEMENT – The R5 runs for 12 months on a single AAA battery. When your battery is low, the R5 goes into a power-saving mode, disabling the laser to extend battery life so you can continue presenting for an extra week.

Reviews

Be the first to submit a review

Trustpilot