Logitech 910-004910 Logitech M330 SILENT PLUS

MPN
910-004910
Brand
Logitech
EAN-13
5099206066687
Order Code
71-2261
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With the same click feel and over 9% noise reduction* compared to classic mice, M33 SILENT PLUS offers a quiet experience for yourself and those around you. It has a long-lasting 24-month battery life with auto-sleep and a powerful 1-meter wireless range**. Plus, it’s designed with contoured grips made of soft rubber for total comfort. Just plug the tiny USB receiver and it works with Windows®, Mac, ChromeOS™ or Linux®. Finally, the Logitech® Advanced Optical Tracking guarantees smooth and precise moves on almost any surface.

*Sound level comparison between M33 SILENT PLUS and Logitech M17.Left click dBA measured by an independent lab at 1m.
**Actual wireless range may vary based on use, settings, and environmental conditions.
  • Quieter Click: Logitech’s SilentTouch Technology reduces over 9 per cent of clicking sounds while ensuring top performance, meaning you can feel every single click but hear virtually nothing
  • Crafted for Comfort: With contoured grips made of soft rubber, the noiseless M33 SILENT PLUS mouse is built to give great comfort to right-handed users
  • Long Life: This cordless mouse has a 24-month battery life , and automatically switches to sleep mode when not in use, allowing you to focus on your work without the hassle of changing batteries
  • Advanced Optical Tracking: With a wireless range of up to 1 m , this silent computer mouse provides high-performance precision and smart cursor control on most surfaces
  • Plug and Play: Plug the USB mini-receiver into your Windows, Mac, Chrome, OS, or Linux computer and forget about it
  • you can even add more compatible wireless devices without using multiple USB ports
  • Compatible with Chromebook: This product is tested and certified as Works With Chromebook (4), which means it meets Google’s compatibility standards and works seamlessly with your Chromebook

Reviews

Be the first to submit a review

Trustpilot