Logitech 910-004641 Logitech M170 Wireless Mouse

MPN
910-004641
Brand
Logitech
EAN-13
5099206062870
Order Code
73-1591
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

NOW IS WIRELESS. With Logitech® M171 Wireless Mouse, choose the reliability of a cord with the convenience of wireless – and a 1-metre (33-foot) range – thanks to Logitech Advanced 2.4 GHz wireless technology. This affordable mouse works for 12 months* on a single AA battery. Set up is simple – just plug the tiny wireless receiver into a USB slot. There's no hassle with pairing or software installation, and M171 is compatible with Windows®, Mac and Chrome™.
*Battery life may vary based on your use.
  • Reliable 2.4 GHz Wireless Mouse: The Logitech mouse M171 provides a powerful 2.4 GHz connection up to 33 ft /1 m away from your Windows computer or laptop device
  • it produces virtually no delays or dropouts in connectivity
  • Plug-and-Play Connection: This wireless mouse is incredibly easy to use and versatile
  • simply insert the receiver of the mouse into your USB port on any computer and begin using it immediately, there is no pairing or software download required
  • Durable and Compatible: You get the high quality and reliability thats made Logitech the global computer mouse leader, at a price you can afford plus a three-year limited hardware warranty
  • this mouse is broadly compatible (Windows, macOS, ChromeOS and Linux)
  • Power-Saving Features: This mouse works for up to 12 months thanks to the on/off swicth button and auto-sleep power-saving mode. Battery life may vary slightly based on your computing conditions and how you use the mouse
  • Comfortable and Mobile : The ambidextrous shape and ability to reassign right and left buttons makes it ideal for left- or right-handed individuals
  • Small and portable: The small size and smooth cursor control make it great for tight workspaces and busy desks.

Reviews

Be the first to submit a review

Trustpilot