WIRELESS Simplicity
M171 is ready when you are. Simply plug the receiver into a USB port on your device to start working in seconds. The small size and smooth cursor control make it great for tight workspaces and busy desks. Enjoy the world of wireless!
ANY HAND, ANYWHERE
The compact, wireless M171 has a fully ambidextrous design that easily fits within your laptop bag, so you can get to work anywhere—whether you’re left- or right-handed.
PLUG & PLAY WIRELESS
Connect in 3 seconds and get up to 1 meters of wireless freedom with a strong, reliable USB receiver. That means no delays, no dropouts. M171 is compatible with Windows, macOS, Chrome OS and Linux and works instantly when you plug the USB receiver into your computer or laptop.
Easy Navigation, Smooth Control
Easy navigation thanks to a controlled line-by-line scrolling and optical tracking. The optical sensor gives you smooth and accurate cursor control on almost any surface. That means accurate mouse movements with no more annoying missed clicks.
QUALITY YOU CAN RELY ON
The mouse is built with the same high quality standards that have made Logitech the global leader for mice and keyboards. Durable and reliable, M171 also works up to 12 months without changing batteries thanks to the on/off switch button and auto-sleep power-saving mode.
BETTER THAN A TOUCHPAD
Using a mouse is more ergonomic than a touchpad. The compact shape and wireless capability lets you work comfortably —at home, the office, or anywhere in between.
Decades of Design Excellence
We bring over 25 years of expertise and innovation creating mice of various sizes and shapes that provide an extra degree of comfort. Our solutions are meticulously crafted to fit right- or left-handed users, making it easier to find the product that’s right for you.