Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LogIT Voltage Measurement Set
Image Representative of Range

LogIT Voltage Measurement Set

Order Code:  

85-2614

  Copy to clipboard
Brand: LogIT  Copy to clipboard MPN: D100045  Copy to clipboard EAN-13: 5060325135226
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 20/05/2024

Buy Voltage Measurement Kit from LogIT – including the voltage adaptor with standard 4mm sockets and a probe and cable set with a wide range of connectors and probes.


  • Measures voltage in the range –25V to +25V DC
  • Input resistance 410kΩ
Type Voltage measurement set
Display Type N/A
Interface LogIT Microsense
Maximum Sample Rate N/A
Number of Channels 1
Power Source Powered from data logger

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review