Easter Opening Hours and Delivery Dates here

LogIT Light Gate Vision Set

Order Code:

85-2620

Brand: LogIT MPN: D100054 EAN-13: 5060325135189
  • Country of Origin: United Kingdom
  • View All

Discontinued


A pair of self-contained LED light gates with 70mm gaps, designed primarily for timing the movement of objects.

When used with software, the light gates become a very powerful teaching tool as Acceleration, Kinetic energy, Speed and Time of objects can be studied.

Applications include: measurement of time interval, speed, velocity, acceleration, momentum, kinetic energy, simple harmonic motion and period counting. Can also be used as a tachometer to study propeller design and pendulum timing.


  • High intensity visible beam which students can actually see & understand
  • Versatile positioning using stand, rod (supplied) or standard tripod camera thread
  • Gate indicator to assist setup and ensure reliable results
  • Can be used in full class lighting or outside in moderate sunlight
  • Super fast - current and future software compatible
  • Scale: Light gate 0 to 200Hz (resolution 1Hz)
  • Scale: Counting, 0 to 200 counts per second
  • Scale: Rate, 0 to 250/min (resolution 1Hz)
Type Light
Interface LogIT Microsense
Number of Input Channels 2
Power Source Powered from data logger

Questions

*Question functionality currently disabled
Tuesday, September 24, 2019 | Question by: Rapid Customer | Product code: 85-2620
Q. Can you please confirm that you get two light gates in this set please? Many thanks. Andy.
A. Hi Andy, thank you for your question. Having checked our stock, we can confirm this light gate set is supplied as a pair.
Tuesday, May 14, 2019 | Question by: Rapid Customer | Product code: 85-2620
Q. Hello, What are the dimensions/ mass specifications for this product? What is it made form/ Is there any technical data?
A. Hi James, thank you for your question. The dimensions are as follows: 107mm x 86mm x 17mm (L x H x D) made for ABS plastic. The instruction manual can be found here.
Tuesday, June 21, 2016 | Question by: Rapid Customer | Product code: 85-2620
Q. Are these light gates compatible with Data Logit meter 1000 Serial No. DCP 048481005 ?
A. Hi Briege, thank you for your question. The light gates will be suitable for use with the LogIT 1000 system.
Thursday, November 19, 2015 | Question by: Rapid Customer | Product code: 85-2620
Q. Hi please could you tell me if this is compatible with Data harvest datalogging range Regards Mandy
A. Hi Mandy, thank you for your question. This appears to only be compatible with the LogIT systems.
Friday, June 26, 2015 | Question by: Rapid Customer | Product code: 85-2620
Q. Are the light gates (Logit D100054) compatible with all Logit dataloggers with DIN connectors?
A. Hi David, thank you for your question. The light gates will be compatible with the data loggers.

Trustpilot