Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

LogIT Experiment Window USB Start - Pack

LogIT Experiment Window USB Start - Pack

Order Code:  

85-2675

  Copy to clipboard
Brand: LogIT  Copy to clipboard MPN: D103010 Copy to clipboard EAN-13: 5060325135165
  • Country of Origin: United Kingdom
 Report an error

Discontinued

The LogIT eXperiment Windows starter pack is an interactive package combining innovative multimedia and datalogging software with a simple, easy to use SensorLink datalogger to offer an effective and comprehensive science resource for science students.


  • Easy to use, simply plug in SensorLink, click 'start' and experiment
  • Uses interactive video, photographs and note taking to encourage students to interact with experiments throughout the whole scientific process
  • Ideal for Physics, Chemistry and Biology projects
  • Use with a compact tablet or notebook PC to make the perfect portable lab
  • Up to 3 SensorLinks can be used simultaneously on the same computer
  • No batteries required, SensorLink is powered via USB connection
  • SensorLink works with any of the standard LogIT sensors detailed in this section
  • Also available is a Windows site licence for the multimedia software
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)
Type Logit experiment Windows starter pack
Display Type 800 x 600 colour
Interface USB
Maximum Sample Rate 100S/s
Number of Channels 1
Power Source USB

Reviews


Be the first to submit a review