The LogIT Explorer and Controller Set not only provides the capability of the LogIT Explorer, but also includes a host of ICT control content that can be used for a wide range of curriculum based projects.
This set (including Explorer, controller, motor, fan, lamp and buzzer) enable projects to be built and demonstrated such as air conditioners, burglar alarms and automatic lighting systems - stimulating the understanding of: basic electricity, circuit construction and the application of science in the real world.
For details of LogIT Explorer USB Windows please see 85-2661.
- A complete, low cost introduction to control
- All the datalogging capabilities of LogIT Explorer plus more content to experiment with
- Use the dataloggers built in sensors to turn on lamps, buzzers or bulbs
- Encourages discussion, inventiveness and use of imagination
- Comes with experiment book and user software
- Results viewable on the dataloggers LCD screen or stowed and downloaded for analysis
- Supplied with Gratnell foam inserts
- LogIT Explorer has a 10 year warranty (terms and conditions apply)
- LogIT D105040 type
| Type |
Logit explorer and controller set |
| Display Type |
LCD |
| Interface |
USB |
| Number of Input Channels |
3 |
| Power Source |
USB |