LogIT Explorer Windows USB Port

LogIT Explorer Windows USB Port

Order Code:

85-2661

Brand: LogIT MPN: D105055
  • Country of Origin: United Kingdom
  • View All

Discontinued


The LogIT Explorer is the complete data logging solution for primary and lower secondary education. Utilising the latest technology and design it provides the ideal link between real hands-on science and IT to enhance and develop science for young students.

The explorer has been designed to meet the requirements of the current teaching curriculum as well as allowing for future education needs.


  • Uses 4 x AA batteries
  • An all-in-one solution for data logging which can be used for many different experiments
  • Designed to be used by young people, with simple to use controls (e.g. green button for GO, red button for STOP), as well as familiar stereo headphone type plugs for sensors, and a lanyard eyelet for security
  • 3 built-in sensors for light, temperature and sound, plus 3 ports for a range of Explorer external sensors, up to 3 sensors can be used simultaneously
  • Light sensor can also be used to time and calculate the speed of moving objects as well as a motion detector
  • Results can be viewed on the Explorers LCD display or stored for subsequent downloading to computer (via supplied software)
  • Software for Explorer and computer fully upgradeable via a simple internet link.
  • Additional sensors available
  • Suitable for Key Stages 2 & 3 (ages 7 to 14)
Type Explorer Windows USB pack
Number of Input Channels 3
Display Type LCD
Interface USB
Maximum Sample Rate 100S/s
Power Source 4x AA battery

Trustpilot