LogiLink WZ0021 Screwdriver Set, 6-Piece, Electrical & Precision, In Case

MPN
WZ0021
Brand
LogiLink
EAN-13
4052792012477
Order Code
09-7661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The LogiLink WZ0021 screwdriver set includes various Torx screwdrivers, ideal for precision mechanics and electrical work. This tool set features durable, assorted screwdrivers such as T5 to T15 with 50mm length, designed for tasks requiring accuracy. Typical applications include assembling and disassembling electronic devices, where detailed craftsmanship is essential.
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Dim (L x W x H) 25 x 19.2 x 13.5 cm
Height 13.5cm
Length 25cm
Range of use Electrical & precision engineering
Weight 230g
Width 19.2cm

Reviews

Be the first to submit a review

Trustpilot