LogiLink WZ0020 Screwdriver Set: 6 Pieces, T5-T7, Slot, Kreuz, in Case

MPN
WZ0020
Brand
LogiLink
EAN-13
4052792012460
Order Code
09-7660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The LogiLink screwdriver set features precision-engineered tools, including Torx, slotted, and cross-head screwdrivers, ideal for detailed electrical work. This versatile tool set, model WZ0020, is designed to meet the needs of both professionals and DIY enthusiasts. It is particularly useful for precision mechanics and other applications requiring accuracy and care.
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Dim (L x W x H) 25 x 19.2 x 13.5 cm
Height 13.5cm
Length 25cm
Range of use Electrical & precision engineering
Weight 230g
Width 19.2cm

Reviews

Be the first to submit a review

Trustpilot