LogiLink WL0243 Wireless AC1200 Dual Band USB Adapter 1200Mbps USB 3.2

MPN
WL0243
Brand
LogiLink
EAN-13
4052792042825
Order Code
16-8487
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.85 £21.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LogiLink WL0243 is a Wireless AC1200 Dual Band USB Adapter designed to provide robust and reliable network connectivity solutions. Operating at a speed of up to 1200 Mbps, this adapter utilises the USB 3.2 1st generation interface, allowing for high-speed data transfer and efficient network accessibility. It offers dual-band support, operating across the 2.4 GHz and 5 GHz frequency bands to facilitate optimal performance and reduce interference in crowded network environments. Typical applications for the LogiLink WL0243 include providing seamless wireless connectivity for desktops, enhancing data throughput in enterprise networking environments, and supporting bandwidth-intensive applications such as video streaming and online gaming. The compact form factor ensures it can be readily utilised in standard USB A ports, making it a versatile tool for enhancing network performance in both residential and commercial setups.
Type Wi-Fi adapter
Colour Multicolour
Dual Band compatibility 2.4 GHz or 5 GHz
Height 7.7mm
Interfaces USB A (USB 3.2 1st gen)
Length 20.1mm
Weight 3g
Width 14.7mm
Wi-Fi Speed 2.4 GHz 300 MBit/s
Wi-Fi Speed 5 GHz 867 MBit/s
Wi-Fi transmission rate (max.) 1200 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot