LogiLink USB Cable Assemblies 654586

Weidmuller Brand: Weidmuller
This LogiLink group comprises LogiLink USB cables designed for connecting devices with USB 2.0 Micro-B plugs to sockets, available in various lengths and suitable for data transfer and charging purposes.
Description Image Product Buy Pricing (Ex VAT) Cable Length Connector 2 Colour Type Cable Design Cable Type Connector Version Max. power No. of A connectors No. of B connections Product Type Transfer Rate (max.) Type A Type B
LogiLink CU0120 USB cable USB 2.0 Micro-B plug to socket Black 0.50 m
LogiLink CU0120 USB cable USB 2.0 Micro-B plug to socket Black 0.50 m
Standard range
Order code: 16-8312
MPN: CU0120

Despatched within 4 working days - 36 in stock
3+ £1.61
Price per unit Ex VAT
0.50m USB 2.0 micro B female Black USB Round USB 2.0 straight 2.5 W @ 5 V / 0.5 A 1 1 USB cable 480 MBit/s USB 2.0 connector Micro B USB 2.0 port Micro B
LogiLink CU0121 USB cable USB 2.0 Micro-B plug to socket 1m Black
LogiLink CU0121 USB cable USB 2.0 Micro-B plug to socket 1m Black
Standard range
Order code: 16-8313
MPN: CU0121

Despatched within 4 working days - 31 in stock
3+ £2.24
Price per unit Ex VAT
1.00m USB 2.0 micro B female Black USB Round USB 2.0 straight 2.5 W @ 5 V / 0.5 A 1 1 USB cable 480 MBit/s USB 2.0 connector Micro B USB 2.0 port Micro B

Trustpilot