LogiLink CU0121 USB cable USB 2.0 Micro-B plug to socket 1m Black

MPN
CU0121
Brand
LogiLink
EAN-13
4052792047165
Order Code
16-8313
Country of Origin
China
  • Quickly find another product in this range by Cable Length:

    0.50m 1.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

LogiLink CU0121 is a USB cable assembly featuring a USB 2.0 Micro-B plug that connects to a corresponding USB Micro-B socket, measuring 1 metre in length and finished in black. This cable is engineered to support data transfer speeds of up to 480 Mbps, leveraging the functionality of USB 2.0 technology, which is suitable for a wide range of electronic devices such as smartphones, portable hard drives, and digital cameras. The durable construction of the CU0121 is intended to ensure reliable connections in environments where secure data transfer and charging are required. Typical engineering applications for this product include serving as an interface for communications between computing devices and peripherals, facilitating both data transmission and power supply within its operational specifications. The compact design and robust nature make it ideal for use in both professional and consumer electronic settings where space and reliability are crucial.
Cable Length 1.00m
Connector 2 USB 2.0 micro B female
Colour Black
Type USB
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Max. power 2.5 W @ 5 V / 0.5 A
No. of A connectors 1
No. of B connections 1
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector Micro B
Type B USB 2.0 port Micro B

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot