LogiLink UA0440 Network adapter/hub 5 GBit/s USB C® (USB 3.2 1st gen)

MPN
UA0440
Brand
LogiLink
EAN-13
4052792076097
Order Code
21-6650
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The LogiLink USB-C Gigabit Ethernet adapter with 3-port hub offers a seamless gigabit network connection and extends your connectivity by three additional USB ports. It supports Ideal for USB-A and USB-C devices such as smartphones, tablets, laptops and computers. The adapter supports network speeds of up to 1 Gbit/s and is backward compatible up to 10/100 Mbit/s. The USB 3.2 Gen 1 specification enables data transfer rates of up to 5 Gbit/s and is also Thunderbolt 3/4 compatible. The ultra-flat aluminum casing makes it an ideal companion while traveling. Thanks to plug & play it is ready to use immediately and is compatible with Windows, Mac OS, iOS, Linux, Chrome OS and Android.
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot