LogiLink UA0392 USB-C hub aluminium grey USB 3.2 2nd Gen multiport splitter

MPN
UA0392
Brand
LogiLink
EAN-13
4052792066586
Order Code
16-8480
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

LogiLink UA0392 is a versatile USB-C (USB 3.2 2nd Gen) multi-port hub designed to expand the connectivity options of modern computing devices. This compact hub, constructed from durable aluminium in a sleek grey finish, features multiple ports that facilitate seamless integration with various peripherals, making it an ideal choice for both professional and personal use where additional connections are required. The hub's compatibility with USB 3.2 enables high-speed data transfer rates, supporting demanding applications such as video streaming, data back-ups, and connecting external displays. Typical engineering applications for the LogiLink UA0392 include facilitating connectivity in environments where multiple USB devices need to be accessible through a single USB-C interface, enhancing productivity in office settings, or serving as a central hub in prototyping and hardware development projects.
Type USB Hub
Interface USB-C®
Colour Aluminium grey
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 17cm
Depth 17mm
Height 7mm
InterFaces (output) USB type A
No. of outputs 4
Weight 21g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot