LogiLink UA0389 M.2 SSD enclosure USB C 10Gbps for PCIe NVMe and SATA drives

MPN
UA0389
Brand
LogiLink
EAN-13
4052792066340
Order Code
16-8478
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

LogiLink UA0389 is a versatile M.2 SSD enclosure designed for accommodating both PCIe NVMe and SATA drives, facilitating data transfer via a high-speed USB-C connection with a throughput of up to 10Gbps. Engineered for optimal flexibility, the enclosure supports data-intensive tasks such as software development, media editing, and large database management, making it a suitable choice for both personal and professional use. With its robust construction and compatibility with a wide range of SSDs, the LogiLink UA0389 ensures reliable performance and efficient heat dissipation. Its compact form factor allows for easy transportation and integration into existing systems, enhancing storage capabilities without sacrificing portability.
Type M.2 SSD enclosure
Colour Aluminium
Depth 113mm
Dimensions (W x H x D) 37.5 x 12.5 x 113 mm
Height 12.5mm
Interfaces USB C® (USB 3.2 2nd gen)
Max. hard drive Height 80mm
Supported HDD Size (max.) 4TB
Transfer Rate 10 GBit/s
Weight 40g
Width 37.5mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot