LogiLink UA0361 USB-C hub Silver 3 ports USB 3.2 Gen 2 multiport splitter

MPN
UA0361
Brand
LogiLink
EAN-13
4052792057829
Order Code
16-8476
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

LogiLink UA0361 offers a versatile solution for expanding connectivity options with its sleek, silver design. This multiport hub supports three USB-C® (USB 3.2 2nd Gen) ports, providing high-speed data transfer capabilities up to 10 Gbps, making it suitable for demanding applications that require fast data throughput. The hub is ideal for engineers requiring efficient data management in environments where multiple USB devices need to be connected simultaneously, such as in testing labs or when prototyping devices. Its compatibility with advanced USB standards ensures reliable performance and seamless integration into existing systems. This product serves as a vital component in enhancing connectivity for various electronic and computing applications.
Type USB Hub
Interface USB-C®
Colour Silver
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Depth 23mm
Design Height 190mm
Height 190mm
No. of outputs 3
No. of USB A 2.0 ports 2
No. of USB Type A 3.1 / 3.2 1st Gen 1
Transfer Rate 5 GBit/s
Weight 260g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot