LogiLink UA0343 USB-C multiport hub Aluminium USB 3.2 2nd Gen multi-port split

MPN
UA0343
Brand
LogiLink
EAN-13
4052792053067
Order Code
16-8475
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.85 £27.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

LogiLink UA0343, the manufacturer's designated part number, refers to a versatile USB-C multiport hub crafted from durable aluminium. This advanced hub supports USB 3.2 2nd Generation standards, providing efficient data transfer speeds and power delivery through a singular, compact interface. It incorporates multiple ports, allowing for the connection of various USB and Firewire plugs and sockets, making it an essential component in environments requiring rapid data exchange and connectivity expansion, such as in digital workstations or during field engineering assessments. The integration of this hub can significantly streamline device interconnectivity and power management in both professional and engineering applications, where reliability and performance are crucial.
Type USB Hub
Interface USB-C®
Colour Aluminium
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
No. of HDMI ports 1
No. of USB 3.0 ports 1
No. of USB Type A 3.1 / 3.2 1st Gen 2

Reviews

Be the first to submit a review

Trustpilot