LogiLink UA0335 Adapter cable USB-C plug to DisplayPort plug 1.80 m Black

MPN
UA0335
Brand
LogiLink
EAN-13
4052792050400
Order Code
16-8474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

LogiLink UA0335 is a high-quality adapter cable designed to facilitate seamless connections between devices equipped with USB-C ports and DisplayPort interfaces. This 1.80-metre black cable provides a reliable solution for transmitting high-definition video and audio signals, supporting resolutions up to 4K, making it suitable for connecting modern laptops, computers, and other devices to monitors, televisions, and projectors. Its robust construction ensures stability and durability, accommodating the demands of frequent use in professional environments such as offices, engineering workspaces, and home entertainment systems. Compatible with a range of devices from brands like Apple, Samsung, and Sony, the UA0335 adapter serves as an essential accessory for users requiring a dependable link for displays and audio-visual systems.
Connector 1 USB-C
Connector 2 DisplayPort
Length 1.8m
Colour Black
Type USB-C® screen cable
AWG 32
Cable Design Round
Cable Use TV/monitor
Signal flow Unidirectional (A→B)
Video transmission possible Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot