LogiLink UA0330 USB-C HDMI Adapter Cable Black 3m USB-C to HDMI-A

MPN
UA0330
Brand
LogiLink
EAN-13
4052792050356
Order Code
16-8473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £18.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

LogiLink UA0330, with the Manufacturer's Part Number 04052792050356, is a high-performance USB-C to HDMI-A adapter cable designed to support seamless audio and video transmission. This black, 3-metre cable allows for a reliable connection between USB-C devices and HDMI-enabled displays, making it an ideal choice for applications that require the interfacing of laptops, tablets, or smartphones with monitors, projectors, or televisions. The cable supports resolutions of up to 4K, ensuring high-definition clarity and vivid colour reproduction, crucial for tasks such as professional presentations, video conferencing, and high-quality video playback. The robust construction of the UA0330 ensures durability and stable performance, making it a suitable choice for engineers and IT professionals who demand consistent and high-quality audiovisual outputs in both development and operational environments.
Connector 1 USB-C
Connector 2 HDMI
Length 3m
Colour Black
Type USB-C® screen cable
AWG 32
Cable Use TV/monitor
Rack size 483 mm (19")
Signal flow Unidirectional (A→B)
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot