LogiLink UA0184A Network adapter 1000 MBit/s USB A USB 3.0 RJ45

MPN
UA0184A
Brand
LogiLink
EAN-13
4052792013450
Order Code
16-8463
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

LogiLink UA0184A is a network adapter engineered to facilitate high-speed connectivity by converting a USB 3.0 interface to an RJ45 Ethernet port, allowing transmission rates of up to 1000 Mbit/s. This device is an essential component in networking and WiFi solutions, ideal for applications where wired connections are preferred or required over wireless alternatives, such as in high-density office environments or data centres. The adapter supports the USB A (USB 3.0) standard, ensuring compatibility with a wide range of devices, including laptops, desktops, and servers that require reliable and fast Ethernet connections. Its design incorporates efficient data handling and robust construction suitable for enhancing network performance, making it an indispensable tool for engineers seeking to integrate high-bandwidth networking capabilities into their existing infrastructure.
Type Network adapter
Colour Multicolour
LAN Transfer Rate 1000 MBit/s
No. of Gigabit LANs 1
No. of USB Type A 3.0 ports 1
Rack size 483 mm (19")
Transfer Rate 1000 MBit/s
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot