LogiLink UA0042B Adapter USB 2.0 to 9-pin/25-pin 1.3m Green Serial/Parallel

MPN
UA0042B
Brand
LogiLink
EAN-13
4052792067699
Order Code
16-8459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

LogiLink UA0042B, also identified by the alternate description 2751109, is a versatile adapter designed to bridge modern USB 2.0 interfaces with legacy 9-pin and 25-pin serial and parallel connections. Featuring a robust 1.3-metre cable, this product enables seamless data communication between contemporary computers and older serial or parallel equipment. Ideal for engineers looking to integrate legacy systems with current technology, the adapter supports a wide range of industrial, laboratory, and automotive applications where traditional serial or parallel interfaces are still in use. The LogiLink UA0042B guarantees compatibility and reliable transmission, ensuring that critical systems maintain functionality without the need for hardware overhauls. By facilitating the connection between USB-equipped devices and older peripherals, it plays a critical role in maintaining operational continuity in environments reliant on mixed technology ecosystems.
Type USB 2.0 connector A
Connector A USB 2.0 connector A
Connector B D-SUB-plug 9-pin
Cable Design Round
Cable Length 1.3m
Cable Use Series
Colour Green
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Adapter

Reviews

Be the first to submit a review

Trustpilot