LogiLink SC0111 Carbon Monoxide Detector Battery Powered 85dB Alarm

MPN
SC0111
Brand
LogiLink
EAN-13
4052792055290
Order Code
09-7653
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The LogiLink SC0111 is a battery-powered carbon monoxide detector designed to detect and alert users to the presence of carbon monoxide gas. Featuring a gas alarm sounder, this device ensures safety in homes by providing early warnings. Typically used in residential settings, it helps prevent carbon monoxide poisoning.
Type Carbon monoxide detector
Power Source battery-powered
Depth 122mm
detects Carbon monoxide
Diameter 122mm
Dimensions (Ø x H) 122 mm x 36 mm
Height 36mm
Rack size 483 mm (19")
Weight 155g
Width 122mm

Reviews

Be the first to submit a review

Trustpilot