LogiLink SC0016 Smoke Detector 10-yr Battery 85dB Alarm 104x50mm

MPN
SC0016
Brand
LogiLink
EAN-13
4052792065442
Order Code
09-7652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 384 availableBack-order availability date - 29/09/2026

The LogiLink SC0016 smoke detector offers reliable fire protection with a 10-year battery. This VDS smoke detector features a compact design with dimensions of 104 mm x 50 mm. It is ideal for use in homes and offices to ensure safety against smoke and fire hazards.
Type Smoke detector
Power Source battery-powered
Depth 104mm
Detector features incl. 10-year battery
Diameter 104mm
Dimensions (Ø x H) 104 mm x 50 mm
Height 50mm
Rack size 483 mm (19")
SPL 85
VdS No. G 221022
Weight 140g
Width 104mm

Reviews

Be the first to submit a review

Trustpilot