LogiLink SC0015 Smoke Detector Battery-Powered, 9V, 85dB, Photoelectric

MPN
SC0015
Brand
LogiLink
EAN-13
4052792065435
Order Code
09-7651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 600 in stock

LogiLink's SC0015 smoke detector is a battery-powered device measuring 100 mm in diameter and 34.5 mm in height, designed for fire protection. This VDS-certified smoke detector offers reliable fire and smoke alarm capabilities. It is ideal for residential and commercial settings to ensure safety and early fire detection.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Depth 100mm
Diameter 100mm
Dimensions (Ø x H) 100 mm x 34.5 mm
Height 34.5mm
Rack size 483 mm (19")
SPL 85
Weight 115g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot