LogiLink PN105B Faceplate 19 inch Enclosure Accessories 1 pc grey

MPN
PN105B
Brand
LogiLink
EAN-13
4052792061734
Order Code
16-8455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

LogiLink PN105B, also known as 2895391, is a Faceplate specifically designed as an accessory for 19-inch enclosures. This product is constructed in a versatile grey hue, aligning with standard industry aesthetics. It is engineered to ensure optimal compatibility and performance within server racks and network cabinets, catering to various organisational and cable management requirements in professional IT environments. The faceplate supports efficient equipment installation and integration, making it an essential component for infrastructure setups in data centres and telecommunication facilities. It serves as a reliable solution for enhancing the organisation and accessibility of rack-mounted devices.
Type PN105B
Colour Black
Content 1
Product Type Faceplate
Rack size 483 mm (19")
Rack unit 1U
Weight 0.236

Reviews

Be the first to submit a review

Trustpilot