LogiLink NS202 Industrial Ethernet Switch 5 ports 10/100/1000 Mbps

MPN
NS202
Brand
LogiLink
EAN-13
4052792067361
Order Code
16-8445
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £43.75 £37.19
10+ £36.38
50+ £36.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

LogiLink NS202 is a robust Industrial Ethernet Switch that features five ports with 10/100/1000 Mbps data transfer rates. Designed for demanding networking environments, this versatile device acts as a reliable network switch, enabling seamless data communication between connected devices. Commonly used in industrial settings, the NS202 supports applications that require stable and efficient network changeover, such as automated production lines and process control systems. Its durable construction ensures sustained performance in challenging conditions, making it a vital component for engineers seeking to maintain efficient and resilient networking operations. This networking and WiFi apparatus is particularly effective in environments where network reliability and speed are critical.
Type Ethernet switch
Number of Ports 5
10/100/1000 Mbps Ports 5
Colour Black
Depth 86mm
Height 33.5mm
IEEE 802.3af PoE 5
IP Rating IP40
MAC addresses 2000
PoE ports 5
Rack size 483 mm (19")
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 360g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot