LogiLink NP0080 Adapter 1x RJ45 socket to 1x RJ45 socket Black

MPN
NP0080
Brand
LogiLink
EAN-13
4052792044348
Order Code
16-8441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

LogiLink NP0080, identified by the manufacturer’s part number 1926839, is a compact adapter designed for seamless connectivity between two RJ45 sockets. This black adapter facilitates the extension or interconnection of networking cables, making it significant for applications that require reliable signal transmission across network domains. Ideal for engineers and IT professionals, the adapter supports consistent data transfer in settings such as server rooms, data centres, and telecommunications closets. As , it ensures compatibility with standard Ethernet cables and maintains integrity in data-driven environments.
Type RJ45 Socket
Gender Socket
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Cable Use Networks
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter
Type A RJ45 socket
Type B RJ45 socket
Weight 0.540

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot