Logilink Nbs013 Laptop Security Lock Key Lock Including 2 Keys 15Mm

MPN
NBS013
Brand
LogiLink
EAN-13
4052792064445
Order Code
16-8439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

LogiLink NBS013 is a robust laptop security solution designed to deter theft. This precision-engineered key lock consists of a 15 mm locking mechanism and is accompanied by two keys for secure access. Constructed from high-strength materials, the lock provides reliable protection for laptops and other portable electronic devices. It integrates seamlessly with the majority of standard security lock slots found in laptops, making it ideal for use in environments such as offices, schools, and conferences where equipment security is paramount. The LogiLink NBS013 ensures that devices remain secure while offering peace of mind to users.
Type Laptop security lock
Colour Black
Dimensions (L x W x H) 15 x 35 x 15 mm
Height 15mm
Length 15mm
Product Type Laptop security lock
Shutter type Key lock
Weight 119g
Width 35mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot