Logilink Nbs009 Laptop Lock Key Lock Including 2 Keys 15Mm

MPN
NBS009
Brand
LogiLink
EAN-13
4052792046694
Order Code
16-8438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 739 availableBack-order availability date - 15/11/2026

LogiLink NBS009 is a highly durable laptop security solution designed to safeguard computers from theft. This padlock features a robust key lock mechanism, including two identical keys, ensuring reliable security with a 15 mm locking diameter suitable for most laptop security slots. Engineered with precision, the lock's hardened steel construction offers significant resistance against tampering and forced entry. It is typically utilised in environments where high-value laptops are used, such as corporate offices, educational institutions, and public spaces, ensuring these devices remain secure during extended periods of unattended use. The LogiLink NBS009 provides an effective, straightforward method for enhancing the physical security of portable computing devices.
Type Laptop security lock
Colour Silver
Dimensions (L x W x H) 15 x 35 x 15 mm
Height 15mm
Length 15mm
Product Type Laptop security lock
Shutter type Key lock
Weight 150g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot