LogiLink MP0040 PrimeLine field attachable plug Cat6A shielded black silver

MPN
MP0040
Brand
LogiLink
EAN-13
4052792040999
Order Code
16-8430
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 213 in stock

LogiLink MP0040 is the manufacturer's part number for the PrimeLine field attachable plug, which is a Category 6A shielded connector designed for high-performance networking applications. Engineered with precision, this plug is suitable for creating reliable Ethernet connections capable of supporting data transmission speeds up to 10 Gbps. The connector's robust design, featuring a black and silver finish, ensures it is well suited for both commercial and industrial environments where electromagnetic interference needs to be minimised. Typically used in structured cabling systems, data centres, and telecommunication rooms, this plug facilitates efficient field termination without the need for extensive tools, making it ideal for engineers seeking a versatile and dependable networking solution.
Type MP0040
Colour Black, Silver
Content 1

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot