LogiLink MP0024 Connector RJ45 CAT 6 Unshielded 8P8C Black 100 pieces

Image Representative of Range

LogiLink MP0024 Connector RJ45 CAT 6 Unshielded 8P8C Black 100 pieces

MPN
MP0024
Brand
LogiLink
EAN-13
4052792027570
Order Code
12-4156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The LogiLink MP0024 is an unshielded RJ45 plug connector suitable for CAT 6 applications. It features an 8P8C pin configuration and is designed for straight connections, available in black and sold in packs of 100. This connector is typically used in Ethernet networking setups, providing reliable connectivity for both home and office networks.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Black
LAN Category Cat 6
Misc Attribute 1 Unshielded
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot