LogiLink MP0021 RJ45 Connector CAT 6 Shielded 8P8C Grey 100 pieces

Image Representative of Range

LogiLink MP0021 RJ45 Connector CAT 6 Shielded 8P8C Grey 100 pieces

MPN
MP0021
Brand
LogiLink
EAN-13
4052792027488
Order Code
12-4153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.40
10+ £18.00
100+ £17.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

LogiLink MP0021 is a shielded RJ45 connector designed for CAT 6 applications, featuring a straight plug with 8P8C pins. It is presented in grey and available in a package of 100 pieces. Ideal for networking and Ethernet installations, this connector ensures reliable data transmission.
Type RJ45 CAT 6
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Plug, straight
Contact Material Gold plated
Factory colour Grey
LAN Category Cat 6
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot