LogiLink LPS223 Cable Casing Plastic Grey 1pc IP54 for Lighting & More

MPN
LPS223
Brand
LogiLink
EAN-13
4052792041781
Order Code
09-7609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The LogiLink LPS223 cable casing is made from durable plastic and comes in a grey colour. It is designed to organise and protect cables in various settings. This single piece is ideal for use in office or home setups to maintain a tidy appearance.
Type Cable casing
Material Plastic
Enclosure Length 115mm
Enclosure Height 210mm
Enclosure Width 320mm
Colour Grey
Dimensions (L x W x H) 115 x 320 x 210 mm
Inside height 110mm
Inside Width 200mm
Internal depth 300mm
IP Rating IP54
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot