Logilink Kab0090 Cable Trunking White 20 mm Max 5M Length

MPN
KAB0090
Brand
LogiLink
EAN-13
4052792074482
Order Code
16-8426
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

LogiLink KAB0090 is a cable trunking solution designed for effective cable management, featuring a maximum diameter of 20 mm and a total length of 5 metres. Manufactured from durable white plastic, this trunking aids in organising and securing cables in various environments, ensuring a tidy and professional appearance. The trunking is particularly suited for use in office settings, server rooms, and other technical environments where cable management is critical for both safety and functionality. Engineers and facility managers can rely on this product to mitigate hazards associated with exposed or tangled cables, contributing to a clutter-free workspace.
Type Cable trunking
Material Polyester
Colour White
Bundle diameter (max.) 20mm
Bundle diameter (range) 20 mm (max)
Content 5m
Dimensions (L x W x H) 29 x 175 x 175 mm
Height 175mm
Length 29mm
Width 175mm

Reviews

Be the first to submit a review

Trustpilot