Logilink Kab0083 Cable Trunking Black 35Mm (Max) 5M

MPN
KAB0083
Brand
LogiLink
EAN-13
4052792074475
Order Code
16-8425
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

LogiLink KAB0083 is to a cable trunking solution specifically designed for efficient cable management. This product features a maximum diameter of 35 mm and is supplied in a total length of 5 metres. The cable trunking is constructed from durable materials and finished in black, making it suitable for discreet installation in a variety of professional settings. It is particularly beneficial in environments where cables require organised routing and protection against wear, such as in IT infrastructure, audio-visual installations, and electrical systems. The robust design ensures a clean and tidy containment of cables, enhancing both functionality and aesthetics in engineering applications.
Type Cable trunking
Material Polyester
Colour Black
Bundle diameter (max.) 35mm
Bundle diameter (range) 35 mm (max)
Content 5m
Dimensions (L x W x H) 39 x 175 x 175 mm
Height 175mm
Length 39mm
Width 175mm

Reviews

Be the first to submit a review

Trustpilot