LogiLink KAB0063 Large Cable Casing White Plastic Tidy Home/Office 1pc

MPN
KAB0063
Brand
LogiLink
EAN-13
4052792038415
Order Code
09-7596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The LogiLink KAB0063 is a plastic cable casing in white, designed for tidy cable management. This durable casing is used to organise and protect cables in home or office environments. The product comes as a single unit, suitable for enhancing cable safety and aesthetics.
Type Cable casing
Material Plastic
Enclosure Length 133.5mm
Enclosure Height 157mm
Enclosure Width 407mm
Colour White
Dimensions (L x W x H) 133.5 x 407 x 157 mm
Inside height 130mm
Inside Width 152mm
Internal depth 402mm
Misc Attribute Kabel
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot