LogiLink KAB0062 Cable Casing Large Black Plastic Keeps Cables Tidy

MPN
KAB0062
Brand
LogiLink
EAN-13
4052792038408
Order Code
09-7595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The LogiLink KAB0062 cable casing is made of durable plastic and comes in black. It is typically used for organising and protecting various cables. This product is ideal for home or office environments to reduce cable clutter.
Type Cable casing
Material Plastic
Enclosure Length 133.5mm
Enclosure Height 157mm
Enclosure Width 407mm
Colour Black
Dimensions (L x W x H) 133.5 x 407 x 157 mm
Inside height 130mm
Inside Width 152mm
Internal depth 402mm
Misc Attribute Kabel
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot