LogiLink ID0120 Radio Numeric Keypad Black USB Numeric Keypad

MPN
ID0120
Brand
LogiLink
EAN-13
4052792029864
Order Code
16-8409
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Inc VAT)
1+ £12.67 £10.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

LogiLink ID0120 is a radio numeric keypad, distinguished by its black colour and wireless functionality. Designed for efficient data input, the keypad offers a range of features suitable for engineers and technicians requiring a reliable method of numeric data entry in environments where traditional wired connections are impractical. Its design includes durable keys that provide tactile feedback, optimising it for settings such as warehouse management, inventory control, and mobile point-of-sale systems. The wireless communication capability enables flexible positioning and movement, making the LogiLink ID0120 a versatile addition to any technical setup where ease of use and space constraints are considered critical factors.
Type Numeric keypad
Number of Keys 18
Colour Black
Content 1
Depth 124mm
Height 22mm
Interfaces USB
Product Type Numeric keypad
Transfer Type Radio
Weight 70g
Width 82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot