LogiLink CV0121 DisplayPort Cable Black 3m DisplayPort plug to DisplayPort plug

MPN
CV0121
Brand
LogiLink
EAN-13
4052792051919
Order Code
16-8391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

LogiLink CV0121 is a high-quality DisplayPort cable designed for professional audio-visual applications. This black cable measures 3 metres in length and features DisplayPort plugs at both ends, allowing for secure and reliable connectivity between devices such as monitors and graphics cards. Engineered to support high-definition resolutions including 4K, this cable is ideal for use in environments where clear and crisp display output is crucial, such as in engineering workstations or multimedia setups. The construction of the CV0121 ensures minimal signal loss over its length, making it suitable for demanding tasks involving high-bandwidth video transmissions. As a versatile component in the realm of audio and visual cables, it facilitates efficient data transfer, enhancing the overall performance of computing systems.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 3m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Signal flow Bidirectional
Video resolution 4096 x 2160 Pixel

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot