LogiLink CV0120 DisplayPort Cable DisplayPort plug to plug 2m Black

MPN
CV0120
Brand
LogiLink
EAN-13
4052792051902
Order Code
16-8390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 488 in stock

LogiLink CV0120 is a high-quality DisplayPort cable designed for efficiently connecting display devices. Featuring DisplayPort connectors on both ends, this 2-metre black cable ensures reliable signal transmission for audio-visual applications, supporting up to 4K resolutions for clear and precise video output. Engineered to cater to the demands of engineering environments, the CV0120 is suitable for connecting monitors to computers or other output devices, making it a crucial component for setting up high-definition displays in professional and industrial settings. This cable's robust construction and dependable performance make it ideal for use in environments requiring stable and consistent data transfer between display interfaces.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Signal flow Bidirectional
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot