Logilink Cv0108 Adapter HDMI-VGA Black Monitor TV AV Adapters Audio & Video

MPN
CV0108
Brand
LogiLink
EAN-13
4052792045055
Order Code
16-8388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LogiLink CV0108 is a high-quality audio and video adaptor designed to connect digital HDMI sources to analogue VGA displays. The adaptor features one HDMI socket and one VGA socket in a compact black design, ensuring seamless signal conversion ideal for engineering professionals requiring dependable video interfacing. It supports a wide range of resolutions, maintaining signal integrity and quality without the need for external drivers or additional power sources. This device is particularly valuable in scenarios where digital content needs to be displayed on legacy VGA monitors or projectors, making it invaluable for presentations, educational environments, and technical demonstrations. Its robust construction and reliable performance make it a practical solution for engineering applications requiring versatile connectivity between newer and older audiovisual equipment.
Type TV/monitor Adapter
Connector A HDMI socket
Connector B VGA socket
Cable Use TV/monitor
Colour Black
Height 22mm
Length 50mm
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Version Adapter
Weight 18g
Width 15mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot