Logilink Cv0107 Adapter HDMI Plug-VGA Socket Black Av Adapter

MPN
CV0107
Brand
LogiLink
EAN-13
4052792045048
Order Code
16-8387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

LogiLink CV0107 is an audio and video adapter designed to facilitate the conversion of digital HDMI signal input to an analogue VGA signal output. Constructed with a durable black casing, this adapter features one HDMI plug and one VGA socket, catering to environments where a seamless digital-to-analogue conversion is required. It is typically utilised in applications involving legacy display equipment, where modern devices equipped with HDMI outputs need to interface with older VGA displays or projectors. The device supports a wide range of resolutions, making it a versatile option for engineers seeking reliable and straightforward connections between different generations of audiovisual hardware. This adapter does not support the transmission of audio signals, ensuring focus on visual data fidelity, and is ideal for use in education, corporate, and IT infrastructure settings where equipment compatibility is paramount.
Type TV/monitor Adapter
Connector A HDMI plug
Connector B VGA socket
Cable Use TV/monitor
Colour Black
Height 22mm
Length 50mm
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Version Adapter
Weight 15g
Width 15mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot