Logilink Cv0060 Adapter VGA Plug To HDMI Socket Black 45Cm For Monitor Tv

Order Code:

16-8385

Brand: LogiLink MPN: CV0060 EAN-13: 4052792028072
Qty Was Unit Price (Ex VAT)
1+ £19.90 £15.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched in 4 working days

LogiLink CV0060, 1967753, is an audio and video adaptor designed to facilitate the connection between devices featuring a VGA output and those requiring an HDMI input. This component features a VGA plug at one end and an HDMI socket at the other, housed within a black casing, and spans a length of 45.00 cm. The adaptor provides a practical solution for integrating older computing equipment with modern display technologies, such as connecting a legacy PC or laptop to contemporary monitors and televisions. Typical engineering applications include environments where converting analogue VGA signals to digital HDMI is necessary to ensure compatibility across different generations of multimedia equipment. The CV0060 is an essential tool for maintaining legacy system operability in modern display infrastructures.
Type TV/monitor Adapter
Connector A VGA plug
Connector B HDMI socket
Cable Length 45.00cm
Cable Use TV/monitor
Colour Black
Height 45mm
Length 45mm
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Version Adapter
Weight 150g
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot